Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52-1-12ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4354443
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.980 (CNY111.8474) |
| 10+ | CNY95.910 (CNY108.3783) |
| 25+ | CNY92.840 (CNY104.9092) |
| 100+ | CNY89.770 (CNY101.4401) |
| 250+ | CNY84.140 (CNY95.0782) |
| 500+ | CNY81.590 (CNY92.1967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.98 (CNY111.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52-1-12ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4354443
Technical Datasheet
Connector Shell Size12
Cable Diameter Max10.6mm
Strain Relief MaterialAluminium
Product Range-
For Use WithMIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III, SAE-AS1703 Series III Circular Connectors
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Aluminium
For Use With
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III, SAE-AS1703 Series III Circular Connectors
Cable Diameter Max
10.6mm
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
