Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52-1-10WCopy
Order Code4354427
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.950 (CNY131.0235) |
| 10+ | CNY98.570 (CNY111.3841) |
| 25+ | CNY97.050 (CNY109.6665) |
| 100+ | CNY95.520 (CNY107.9376) |
| 250+ | CNY94.000 (CNY106.220) |
| 500+ | CNY92.470 (CNY104.4911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.95 (CNY131.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52-1-10WCopy
Order Code4354427
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Datasheet
Connector Shell Size10
Cable Diameter Max7.26mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
For Use WithAMPHENOL Shell Size 10 Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminium
For Use With
AMPHENOL Shell Size 10 Circular Connectors
Cable Diameter Max
7.26mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
