Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/51-1-8WCopy
Manufacturer Standard Lead Time9 weeks
Order Code4354456
Product RangeMIL-85049 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.830 (CNY172.6979) |
| 10+ | CNY129.880 (CNY146.7644) |
| 25+ | CNY121.750 (CNY137.5775) |
| 100+ | CNY110.410 (CNY124.7633) |
| 250+ | CNY107.420 (CNY121.3846) |
| 500+ | CNY105.140 (CNY118.8082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.83 (CNY172.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/51-1-8WCopy
Manufacturer Standard Lead Time9 weeks
Order Code4354456
Product RangeMIL-85049 Series
Technical Datasheet
Connector Shell Size8
Cable Diameter Max5.18mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-85049 Series
For Use WithMIL-DTL-26482 Series II, MIL-DTL-5015 Matrix Series, MIL-DTL-83723 Series III Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-26482 Series II, MIL-DTL-5015 Matrix Series, MIL-DTL-83723 Series III Circular Connectors
Cable Diameter Max
5.18mm
Product Range
MIL-85049 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
