Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/49-2-8WCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224835
Product RangeMIL-DTL-38999 Series I & II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.900 (CNY186.337) |
| 10+ | CNY144.290 (CNY163.0477) |
| 25+ | CNY119.550 (CNY135.0915) |
| 100+ | CNY107.190 (CNY121.1247) |
| 250+ | CNY98.940 (CNY111.8022) |
| 500+ | CNY92.990 (CNY105.0787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.90 (CNY186.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/49-2-8WCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224835
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size8
Cable Diameter Max5.18mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series I & II
For Use WithCircular Connectors - Olive Drab Cadmium
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminium
For Use With
Circular Connectors - Olive Drab Cadmium
Cable Diameter Max
5.18mm
Product Range
MIL-DTL-38999 Series I & II
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
