Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/49-2-8NCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224834
Product RangeMIL-DTL-38999 Series I & II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.660 (CNY108.0958) |
| 10+ | CNY93.310 (CNY105.4403) |
| 25+ | CNY90.950 (CNY102.7735) |
| 100+ | CNY88.600 (CNY100.118) |
| 250+ | CNY86.240 (CNY97.4512) |
| 500+ | CNY84.470 (CNY95.4511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.66 (CNY108.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/49-2-8NCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224834
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size8
Cable Diameter Max5.18mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series I & II
For Use WithCircular Connectors - Nickel
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminium
For Use With
Circular Connectors - Nickel
Cable Diameter Max
5.18mm
Product Range
MIL-DTL-38999 Series I & II
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009026
