Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/49-2-18NCopy
Manufacturer Standard Lead Time9 weeks
Order Code4354455
Product RangeMIL-DTL-38999 Series I & II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.050 (CNY150.3465) |
| 10+ | CNY113.080 (CNY127.7804) |
| 25+ | CNY106.000 (CNY119.780) |
| 100+ | CNY96.120 (CNY108.6156) |
| 250+ | CNY94.790 (CNY107.1127) |
| 500+ | CNY94.120 (CNY106.3556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.05 (CNY150.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/49-2-18NCopy
Manufacturer Standard Lead Time9 weeks
Order Code4354455
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size27 / 18
Cable Diameter Max17.93mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series I & II
For Use WithAMPHENOL Shell Size 27/18 Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
27 / 18
Strain Relief Material
Aluminium
For Use With
AMPHENOL Shell Size 27/18 Circular Connectors
Cable Diameter Max
17.93mm
Product Range
MIL-DTL-38999 Series I & II
SVHC
To Be Advised
Technical Docs (2)
Alternatives for M85049/49-2-18N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
