Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/49-2-14NCopy
Manufacturer Standard Lead Time9 weeks
Order Code4354432
Product RangeMIL-DTL-38999 Series I & II
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.490 (CNY119.2037) |
| 10+ | CNY89.660 (CNY101.3158) |
| 25+ | CNY89.030 (CNY100.6039) |
| 100+ | CNY88.390 (CNY99.8807) |
| 250+ | CNY87.750 (CNY99.1575) |
| 500+ | CNY87.730 (CNY99.1349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.49 (CNY119.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/49-2-14NCopy
Manufacturer Standard Lead Time9 weeks
Order Code4354432
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size12 / 14
Cable Diameter Max12.09mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series I & II
For Use WithAMPHENOL Shell Sizes 12/14 Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
12 / 14
Strain Relief Material
Aluminium
For Use With
AMPHENOL Shell Sizes 12/14 Circular Connectors
Cable Diameter Max
12.09mm
Product Range
MIL-DTL-38999 Series I & II
SVHC
To Be Advised
Technical Docs (2)
Alternatives for M85049/49-2-14N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016216
