Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/49-2-12WCopy
Order Code4354441
Product RangeMIL-DTL-38999 Series I & II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.170 (CNY149.3521) |
| 10+ | CNY112.320 (CNY126.9216) |
| 25+ | CNY105.280 (CNY118.9664) |
| 100+ | CNY95.480 (CNY107.8924) |
| 250+ | CNY94.040 (CNY106.2652) |
| 500+ | CNY92.590 (CNY104.6267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.17 (CNY149.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/49-2-12WCopy
Order Code4354441
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size7 / 12
Cable Diameter Max10.57mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series I & II
For Use WithAMPHENOL Shell Size 12 Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
7 / 12
Strain Relief Material
Aluminium
For Use With
AMPHENOL Shell Size 12 Circular Connectors
Cable Diameter Max
10.57mm
Product Range
MIL-DTL-38999 Series I & II
SVHC
To Be Advised
Technical Docs (2)
Alternatives for M85049/49-2-12W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
