Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/49-2-12NCopy
Order Code4354440
Product RangeMIL-DTL-38999 Series I & II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.460 (CNY120.2998) |
| 10+ | CNY90.470 (CNY102.2311) |
| 25+ | CNY84.810 (CNY95.8353) |
| 100+ | CNY84.580 (CNY95.5754) |
| 250+ | CNY84.350 (CNY95.3155) |
| 500+ | CNY84.120 (CNY95.0556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.46 (CNY120.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/49-2-12NCopy
Order Code4354440
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size7 / 12
Cable Diameter Max10.57mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series I & II
For Use WithAMPHENOL Shell Size 7/12 Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
7 / 12
Strain Relief Material
Aluminium
For Use With
AMPHENOL Shell Size 7/12 Circular Connectors
Cable Diameter Max
10.57mm
Product Range
MIL-DTL-38999 Series I & II
SVHC
To Be Advised
Technical Docs (2)
Alternatives for M85049/49-2-12N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
