Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/39S25WCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224833
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY326.590 (CNY369.0467) |
| 5+ | CNY302.080 (CNY341.3504) |
| 10+ | CNY277.570 (CNY313.6541) |
| 25+ | CNY260.190 (CNY294.0147) |
| 50+ | CNY247.780 (CNY279.9914) |
| 100+ | CNY243.870 (CNY275.5731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY326.59 (CNY369.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/39S25WCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224833
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size25
Cable Diameter Max21.67mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series III & IV
For Use WithShell Size 25 Connectors
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminium
For Use With
Shell Size 25 Connectors
Cable Diameter Max
21.67mm
Product Range
MIL-DTL-38999 Series III & IV
Technical Docs (1)
Alternatives for M85049/39S25W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
