Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/39S17WCopy
Order Code4224830
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.360 (CNY322.4568) |
| 5+ | CNY263.960 (CNY298.2748) |
| 10+ | CNY242.550 (CNY274.0815) |
| 25+ | CNY227.370 (CNY256.9281) |
| 50+ | CNY216.520 (CNY244.6676) |
| 100+ | CNY206.200 (CNY233.006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY285.36 (CNY322.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/39S17WCopy
Order Code4224830
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size17
Cable Diameter Max15.6mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series III & IV
For Use WithShell Size 17 Connectors
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminium
For Use With
Shell Size 17 Connectors
Cable Diameter Max
15.6mm
Product Range
MIL-DTL-38999 Series III & IV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024721
