Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/39-21WCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224819
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.970 (CNY232.7461) |
| 10+ | CNY175.090 (CNY197.8517) |
| 25+ | CNY164.130 (CNY185.4669) |
| 100+ | CNY148.840 (CNY168.1892) |
| 250+ | CNY139.530 (CNY157.6689) |
| 500+ | CNY135.720 (CNY153.3636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.97 (CNY232.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/39-21WCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224819
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size21
Cable Diameter Max17.73mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series III & IV
For Use WithShell Size 21 Connectors
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminium
For Use With
Shell Size 21 Connectors
Cable Diameter Max
17.73mm
Product Range
MIL-DTL-38999 Series III & IV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
