Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/39-15WCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224816
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.770 (CNY209.9201) |
| 10+ | CNY157.870 (CNY178.3931) |
| 25+ | CNY147.990 (CNY167.2287) |
| 100+ | CNY134.200 (CNY151.646) |
| 250+ | CNY130.200 (CNY147.126) |
| 500+ | CNY126.200 (CNY142.606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.77 (CNY209.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/39-15WCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224816
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size15
Cable Diameter Max11.61mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series III & IV
For Use WithShell Size 15 Connectors
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminium
For Use With
Shell Size 15 Connectors
Cable Diameter Max
11.61mm
Product Range
MIL-DTL-38999 Series III & IV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022208
