Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38S19NCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224803
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.380 (CNY241.1194) |
| 10+ | CNY181.320 (CNY204.8916) |
| 25+ | CNY169.960 (CNY192.0548) |
| 100+ | CNY154.130 (CNY174.1669) |
| 250+ | CNY144.490 (CNY163.2737) |
| 500+ | CNY142.240 (CNY160.7312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.38 (CNY241.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38S19NCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224803
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size19
Cable Diameter Max16.1mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors, Nickel
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminium
For Use With
Circular Connectors, Nickel
Cable Diameter Max
16.1mm
Product Range
MIL-DTL-38999 Series III & IV
Technical Docs (1)
Alternatives for M85049/38S19N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185973
