Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-19ACopy
Manufacturer Standard Lead Time10 weeks
Order Code4224798
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.270 (CNY166.4151) |
| 10+ | CNY125.160 (CNY141.4308) |
| 25+ | CNY117.320 (CNY132.5716) |
| 100+ | CNY106.390 (CNY120.2207) |
| 250+ | CNY99.730 (CNY112.6949) |
| 500+ | CNY95.240 (CNY107.6212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.27 (CNY166.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-19ACopy
Manufacturer Standard Lead Time10 weeks
Order Code4224798
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size19
Cable Diameter Max16.1mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminium
For Use With
Circular Connectors
Cable Diameter Max
16.1mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023088
