Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-15ACopy
Manufacturer Standard Lead Time10 weeks
Order Code4224797
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.250 (CNY156.2225) |
| 10+ | CNY117.500 (CNY132.775) |
| 25+ | CNY110.150 (CNY124.4695) |
| 100+ | CNY99.890 (CNY112.8757) |
| 250+ | CNY93.640 (CNY105.8132) |
| 500+ | CNY89.170 (CNY100.7621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.25 (CNY156.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-15ACopy
Manufacturer Standard Lead Time10 weeks
Order Code4224797
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size15
Cable Diameter Max11.61mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminium
For Use With
Circular Connectors
Cable Diameter Max
11.61mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0189
