Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-13ACopy
Manufacturer Standard Lead Time10 weeks
Order Code4224795
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.660 (CNY129.5658) |
| 10+ | CNY97.420 (CNY110.0846) |
| 25+ | CNY91.320 (CNY103.1916) |
| 100+ | CNY89.170 (CNY100.7621) |
| 250+ | CNY87.020 (CNY98.3326) |
| 500+ | CNY85.470 (CNY96.5811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.66 (CNY129.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-13ACopy
Manufacturer Standard Lead Time10 weeks
Order Code4224795
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size13
Cable Diameter Max8.33mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminium
For Use With
Circular Connectors
Cable Diameter Max
8.33mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01299
