Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-09WCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224794
Product RangeMIL-DTL-38999 III & IV Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.560 (CNY147.5328) |
| 10+ | CNY128.360 (CNY145.0468) |
| 25+ | CNY120.080 (CNY135.6904) |
| 100+ | CNY117.680 (CNY132.9784) |
| 250+ | CNY115.280 (CNY130.2664) |
| 500+ | CNY112.880 (CNY127.5544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.56 (CNY147.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-09WCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224794
Product RangeMIL-DTL-38999 III & IV Series
Technical Datasheet
Connector Shell Size9
Cable Diameter Max5.94mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-DTL-38999 III & IV Series
For Use WithMIL-DTL 38999 Series III & IV Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL 38999 Series III & IV Connectors
Cable Diameter Max
5.94mm
Product Range
MIL-DTL-38999 III & IV Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
