Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-09NCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224793
Product RangeMIL-DTL-38999 III & IV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.240 (CNY111.0112) |
| 10+ | CNY96.640 (CNY109.2032) |
| 25+ | CNY95.070 (CNY107.4291) |
| 100+ | CNY93.500 (CNY105.655) |
| 250+ | CNY91.930 (CNY103.8809) |
| 500+ | CNY90.360 (CNY102.1068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.24 (CNY111.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-09NCopy
Manufacturer Standard Lead Time10 weeks
Order Code4224793
Product RangeMIL-DTL-38999 III & IV Series
Technical Datasheet
Connector Shell Size9
Cable Diameter Max5.94mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-DTL-38999 III & IV Series
For Use WithMIL-DTL 38999 Series III & IV Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL 38999 Series III & IV Connectors
Cable Diameter Max
5.94mm
Product Range
MIL-DTL-38999 III & IV Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
