Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/18-11N03Copy
Manufacturer Standard Lead Time11 weeks
Order Code4354426
Product RangeMIL-85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY438.190 (CNY495.1547) |
| 5+ | CNY405.330 (CNY458.0229) |
| 10+ | CNY372.470 (CNY420.8911) |
| 25+ | CNY349.160 (CNY394.5508) |
| 50+ | CNY344.820 (CNY389.6466) |
| 100+ | CNY342.870 (CNY387.4431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY438.19 (CNY495.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/18-11N03Copy
Manufacturer Standard Lead Time11 weeks
Order Code4354426
Product RangeMIL-85049 Series
Technical Datasheet
Connector Shell Size11
Cable Diameter Max9.53mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
9.53mm
Product Range
MIL-85049 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038973
