Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/124S25ZCopy
Manufacturer Standard Lead Time9 weeks
Order Code4559914
Product RangeMIL-85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY530.870 (CNY599.8831) |
| 5+ | CNY524.710 (CNY592.9223) |
| 10+ | CNY518.550 (CNY585.9615) |
| 25+ | CNY459.700 (CNY519.461) |
| 50+ | CNY445.540 (CNY503.4602) |
| 100+ | CNY431.380 (CNY487.4594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY530.87 (CNY599.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/124S25ZCopy
Manufacturer Standard Lead Time9 weeks
Order Code4559914
Product RangeMIL-85049 Series
Technical Datasheet
Connector Shell Size25
Cable Diameter Max21.59mm
Strain Relief MaterialAluminium
Product RangeMIL-85049 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminium
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
21.59mm
Product Range
MIL-85049 Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
