Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/124S21ZCopy
Manufacturer Standard Lead Time9 weeks
Order Code4559911
Product RangeMIL-85049 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY578.530 (CNY653.7389) |
| 5+ | CNY540.980 (CNY611.3074) |
| 10+ | CNY503.420 (CNY568.8646) |
| 25+ | CNY465.870 (CNY526.4331) |
| 50+ | CNY428.310 (CNY483.9903) |
| 100+ | CNY389.620 (CNY440.2706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY578.53 (CNY653.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/124S21ZCopy
Manufacturer Standard Lead Time9 weeks
Order Code4559911
Product RangeMIL-85049 Series
Technical Datasheet
Connector Shell Size21
Cable Diameter Max17.78mm
Strain Relief MaterialAluminium
Product RangeMIL-85049 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminium
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
17.78mm
Product Range
MIL-85049 Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
