Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/124S21WCopy
Manufacturer Standard Lead Time9 weeks
Order Code4559910
Product RangeMIL-85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY292.360 (CNY330.3668) |
| 5+ | CNY279.060 (CNY315.3378) |
| 10+ | CNY265.750 (CNY300.2975) |
| 25+ | CNY252.450 (CNY285.2685) |
| 50+ | CNY239.140 (CNY270.2282) |
| 100+ | CNY225.830 (CNY255.1879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY292.36 (CNY330.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/124S21WCopy
Manufacturer Standard Lead Time9 weeks
Order Code4559910
Product RangeMIL-85049 Series
Technical Datasheet
Connector Shell Size21
Cable Diameter Max17.53mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-85049 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminium Alloy
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
17.53mm
Product Range
MIL-85049 Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
