Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/124S19ZCopy
Manufacturer Standard Lead Time9 weeks
Order Code4559909
Product RangeMIL-85049 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY467.010 (CNY527.7213) |
| 5+ | CNY457.840 (CNY517.3592) |
| 10+ | CNY448.660 (CNY506.9858) |
| 25+ | CNY411.420 (CNY464.9046) |
| 50+ | CNY393.690 (CNY444.8697) |
| 100+ | CNY339.020 (CNY383.0926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY467.01 (CNY527.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/124S19ZCopy
Manufacturer Standard Lead Time9 weeks
Order Code4559909
Product RangeMIL-85049 Series
Technical Datasheet
Connector Shell Size19
Cable Diameter Max15.75mm
Strain Relief MaterialAluminium
Product RangeMIL-85049 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminium
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
15.75mm
Product Range
MIL-85049 Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
