Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/124S15WCopy
Manufacturer Standard Lead Time9 weeks
Order Code4559905
Product RangeMIL-85049 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY419.660 (CNY474.2158) |
| 5+ | CNY391.490 (CNY442.3837) |
| 10+ | CNY363.310 (CNY410.5403) |
| 25+ | CNY351.360 (CNY397.0368) |
| 50+ | CNY340.130 (CNY384.3469) |
| 100+ | CNY328.890 (CNY371.6457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY419.66 (CNY474.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/124S15WCopy
Manufacturer Standard Lead Time9 weeks
Order Code4559905
Product RangeMIL-85049 Series
Technical Datasheet
Connector Shell Size15
Cable Diameter Max11.68mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-85049 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminium Alloy
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
11.68mm
Product Range
MIL-85049 Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
