Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM83723/97S1005NCopy
Manufacturer Standard Lead Time37 weeks
Order Code4073620
Product RangeM83723 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,355.430 (CNY1,531.6359) |
| 5+ | CNY1,253.830 (CNY1,416.8279) |
| 10+ | CNY1,152.220 (CNY1,302.0086) |
| 25+ | CNY1,080.170 (CNY1,220.5921) |
| 50+ | CNY1,028.690 (CNY1,162.4197) |
| 100+ | CNY1,008.120 (CNY1,139.1756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,355.43 (CNY1,531.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM83723/97S1005NCopy
Manufacturer Standard Lead Time37 weeks
Order Code4073620
Product RangeM83723 Series
Technical Datasheet
Military SpecificationMIL-DTL-83723 Series III
Product RangeM83723 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts5Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement10-5
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassCorrosion Resistant, EMI, Firewall
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-83723 Series III
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
10-5
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI, Firewall
Product Range
M83723 Series
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
