Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM83723/84W803NCopy
Manufacturer Standard Lead Time37 weeks
Order Code4073619
Product RangeM83723 Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.310 (CNY207.1403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.31 (CNY207.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM83723/84W803NCopy
Manufacturer Standard Lead Time37 weeks
Order Code4073619
Product RangeM83723 Series
Technical Datasheet
Military SpecificationMIL-DTL-83723 Series III
Product RangeM83723 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement8-3
Connector Body MaterialAluminium Body
Connector Body PlatingOlive Drab Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassCorrosion & Fluid Resistant
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-83723 Series III
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
8-3
Connector Body Plating
Olive Drab Cadmium
Contact Plating
Gold
Service Class
Corrosion & Fluid Resistant
Product Range
M83723 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
