Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM83723/76W803NCopy
Manufacturer Standard Lead Time38 weeks
Order Code4073623
Product RangeM83723 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.920 (CNY368.2896) |
| 5+ | CNY301.480 (CNY340.6724) |
| 10+ | CNY277.030 (CNY313.0439) |
| 25+ | CNY269.960 (CNY305.0548) |
| 50+ | CNY264.570 (CNY298.9641) |
| 100+ | CNY259.170 (CNY292.8621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY325.92 (CNY368.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM83723/76W803NCopy
Manufacturer Standard Lead Time38 weeks
Order Code4073623
Product RangeM83723 Series
Technical Datasheet
Military SpecificationMIL-DTL-83723 Series III
Product RangeM83723 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts3Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement8-3
Connector Body MaterialAluminium Body
Connector Body PlatingOlive Drab Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassCorrosion & Fluid Resistant
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-83723 Series III
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
8-3
Connector Body Plating
Olive Drab Cadmium
Contact Plating
Gold
Service Class
Corrosion & Fluid Resistant
Product Range
M83723 Series
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
