Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM55181/7-03Copy
Manufacturer Standard Lead Time33 weeks
Order Code3977799
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY887.590 (CNY1,002.9767) |
| 5+ | CNY756.440 (CNY854.7772) |
| 10+ | CNY625.290 (CNY706.5777) |
| 25+ | CNY599.840 (CNY677.8192) |
| 50+ | CNY574.380 (CNY649.0494) |
| 100+ | CNY556.030 (CNY628.3139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY887.59 (CNY1,002.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM55181/7-03Copy
Manufacturer Standard Lead Time33 weeks
Order Code3977799
Technical Datasheet
Military SpecificationMIL-DTL-55181
Circular Connector Shell StyleRight Angle Plug
No. of Contacts18Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleCentre Lock
Insert Arrangement-
Connector Body MaterialAluminium Alloy Body
Contact MaterialBrass
Contact PlatingGold
Insert Rotation-
Service Class0
Technical Specifications
Military Specification
MIL-DTL-55181
No. of Contacts
18Contacts
Coupling Style
Centre Lock
Connector Body Material
Aluminium Alloy Body
Contact Plating
Gold
Service Class
0
Circular Connector Shell Style
Right Angle Plug
Circular Connector Contact Type
Solder Pin
Insert Arrangement
-
Contact Material
Brass
Insert Rotation
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699
