Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM55181/1-03Copy
Manufacturer Standard Lead Time33 weeks
Order Code3977786
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY891.200 (CNY1,007.056) |
| 5+ | CNY779.800 (CNY881.174) |
| 10+ | CNY646.120 (CNY730.1156) |
| 25+ | CNY579.280 (CNY654.5864) |
| 50+ | CNY534.720 (CNY604.2336) |
| 100+ | CNY505.530 (CNY571.2489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY891.20 (CNY1,007.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM55181/1-03Copy
Manufacturer Standard Lead Time33 weeks
Order Code3977786
Technical Datasheet
Military SpecificationMIL-DTL-55181
Circular Connector Shell StyleRight Angle Plug
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleCentre Lock
Insert Arrangement-
Connector Body MaterialAluminium Alloy Body
Contact MaterialBeryllium Copper
Contact PlatingGold
Insert Rotation-
Service ClassGeneral Duty
Technical Specifications
Military Specification
MIL-DTL-55181
No. of Contacts
4Contacts
Coupling Style
Centre Lock
Connector Body Material
Aluminium Alloy Body
Contact Plating
Gold
Service Class
General Duty
Circular Connector Shell Style
Right Angle Plug
Circular Connector Contact Type
Solder Socket
Insert Arrangement
-
Contact Material
Beryllium Copper
Insert Rotation
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161987
