Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/4-3FCopy
Manufacturer Standard Lead Time38 weeks
Order Code4416875
Product RangeM24308 Series
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY308.510 (CNY348.6163) |
| 5+ | CNY285.360 (CNY322.4568) |
| 10+ | CNY262.200 (CNY296.286) |
| 25+ | CNY245.790 (CNY277.7427) |
| 50+ | CNY234.070 (CNY264.4991) |
| 100+ | CNY222.910 (CNY251.8883) |
Price for:Each
Minimum: 1
Multiple: 1
CNY308.51 (CNY348.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/4-3FCopy
Manufacturer Standard Lead Time38 weeks
Order Code4416875
Product RangeM24308 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeM24308 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
M24308/4-3F is a M2000 series, high-performance, versatile D-subminiature standard plug connector. Amphenol M2000 series D Sub connectors are MIL Qualified & listed in QPL & meets the requirement of MIL-DTL-24308. They are used in variety of applications due to its versatile design where weight & dimensions are constraint factor.
- Unsealed, shielding rectangular plug with 25 contacts
- Wall mountable
- Crimp termination
- 28, 26, 24, 22, 20AWG crimp wire gauge
- Copper alloy contact material
- Gold over nickel contact plating
- Steel shell material with yellow cadmium shell plating
- Themoplast insert material, silicone grommet & seals material
- 7.5A amperage rating and 1000V operating voltage AC VRMS max
- 500 contact mating life
Technical Specifications
D Sub Connector Type
Standard
Product Range
M24308 Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
