Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/4-262ZCopy
Manufacturer Standard Lead Time32 weeks
Order Code4166587
Product RangeMIL-DTL-24308 Series
Also Known AsM2000/4-262Z
Your Part Number
146 In Stock
Need more?
146 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.820 (CNY238.2266) |
| 10+ | CNY184.470 (CNY208.4511) |
| 25+ | CNY152.850 (CNY172.7205) |
| 100+ | CNY137.030 (CNY154.8439) |
| 250+ | CNY134.290 (CNY151.7477) |
| 500+ | CNY131.550 (CNY148.6515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.82 (CNY238.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/4-262ZCopy
Manufacturer Standard Lead Time32 weeks
Order Code4166587
Product RangeMIL-DTL-24308 Series
Also Known AsM2000/4-262Z
Technical Datasheet
No. of Positions37Ways
Connector TypeD Sub
Connector Shell SizeDC
Product RangeMIL-DTL-24308 Series
Connector Body MaterialSteel Body
Technical Specifications
No. of Positions
37Ways
Connector Shell Size
DC
Gender
Plug
For Use With
Amphenol MIL-DTL-24308 Series Subminiature Crimp Pin Contacts
Connector Type
D Sub
Product Range
MIL-DTL-24308 Series
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014696
