Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/4-261FCopy
Manufacturer Standard Lead Time32 weeks
Order Code4166582
Product RangeMIL-DTL-24308 Series
Also Known AsM2000/4-261F
Your Part Number
171 In Stock
Need more?
171 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.480 (CNY153.0924) |
| 10+ | CNY115.150 (CNY130.1195) |
| 25+ | CNY107.930 (CNY121.9609) |
| 100+ | CNY97.880 (CNY110.6044) |
| 250+ | CNY91.760 (CNY103.6888) |
| 500+ | CNY87.390 (CNY98.7507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.48 (CNY153.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/4-261FCopy
Manufacturer Standard Lead Time32 weeks
Order Code4166582
Product RangeMIL-DTL-24308 Series
Also Known AsM2000/4-261F
Technical Datasheet
No. of Positions25Ways
Connector TypeD Sub
Connector Shell SizeDB
Product RangeMIL-DTL-24308 Series
Connector Body MaterialSteel Body
Technical Specifications
No. of Positions
25Ways
Connector Shell Size
DB
Gender
Plug
For Use With
Amphenol MIL-DTL-24308 Series Subminiature Crimp Pin Contacts
Connector Type
D Sub
Product Range
MIL-DTL-24308 Series
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01119
