Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/2-516Copy
Manufacturer Standard Lead Time32 weeks
Order Code4166571
Product RangeMIL-DTL-24308 Series
Also Known AsM2000/2-516
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY609.360 (CNY688.5768) |
| 10+ | CNY597.180 (CNY674.8134) |
| 25+ | CNY584.990 (CNY661.0387) |
| 100+ | CNY572.800 (CNY647.264) |
| 250+ | CNY560.620 (CNY633.5006) |
| 500+ | CNY548.430 (CNY619.7259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY609.36 (CNY688.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/2-516Copy
Manufacturer Standard Lead Time32 weeks
Order Code4166571
Product RangeMIL-DTL-24308 Series
Also Known AsM2000/2-516
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMIL-DTL-24308 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
MIL-DTL-24308 Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
