Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/2-282FCopy
Manufacturer Standard Lead Time32 weeks
Order Code4166596
Product RangeMIL-DTL-24308 Series
Also Known AsM2000/2-282F
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.010 (CNY113.0113) |
| 10+ | CNY87.510 (CNY98.8863) |
| 100+ | CNY72.510 (CNY81.9363) |
| 250+ | CNY65.000 (CNY73.450) |
| 500+ | CNY63.700 (CNY71.981) |
| 1000+ | CNY62.400 (CNY70.512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.01 (CNY113.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/2-282FCopy
Manufacturer Standard Lead Time32 weeks
Order Code4166596
Product RangeMIL-DTL-24308 Series
Also Known AsM2000/2-282F
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangeMIL-DTL-24308 Series
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Receptacle
For Use With
Amphenol MIL-DTL-24308 Series Subminiature Crimp Socket Contacts
Connector Type
D Sub
Product Range
MIL-DTL-24308 Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010287
