Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/2-281ZCopy
Manufacturer Standard Lead Time32 weeks
Order Code4166572
Product RangeMIL-DTL-24308 Series
Also Known AsM2000/2-281Z
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.560 (CNY191.6028) |
| 10+ | CNY148.360 (CNY167.6468) |
| 25+ | CNY122.930 (CNY138.9109) |
| 100+ | CNY110.210 (CNY124.5373) |
| 250+ | CNY101.740 (CNY114.9662) |
| 500+ | CNY94.950 (CNY107.2935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.56 (CNY191.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/2-281ZCopy
Manufacturer Standard Lead Time32 weeks
Order Code4166572
Product RangeMIL-DTL-24308 Series
Also Known AsM2000/2-281Z
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product RangeMIL-DTL-24308 Series
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Receptacle
For Use With
Amphenol MIL-DTL-24308 Series Subminiature Crimp Socket Contacts
Connector Type
D Sub
Product Range
MIL-DTL-24308 Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007947
