Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoWTB024SV046110Copy
Manufacturer Standard Lead Time8 weeks
Order Code3702589
Product RangeRADSOK PowerBlok Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.180 (CNY38.6234) |
| 10+ | CNY31.350 (CNY35.4255) |
| 25+ | CNY29.390 (CNY33.2107) |
| 50+ | CNY27.440 (CNY31.0072) |
| 100+ | CNY26.770 (CNY30.2501) |
| 250+ | CNY26.090 (CNY29.4817) |
| 500+ | CNY20.900 (CNY23.617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.18 (CNY38.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoWTB024SV046110Copy
Manufacturer Standard Lead Time8 weeks
Order Code3702589
Product RangeRADSOK PowerBlok Series
Technical Datasheet
Product RangeRADSOK PowerBlok Series
Voltage Rating-
Connector MountingCable Mount
Contact Termination Type-
Technical Specifications
Product Range
RADSOK PowerBlok Series
Connector Mounting
Cable Mount
Voltage Rating
-
Contact Termination Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002277
