Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUTXTC0003.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3973148
Product RangeUTX Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,898.140 (CNY4,404.8982) |
| 2+ | CNY3,785.840 (CNY4,277.9992) |
| 5+ | CNY3,673.540 (CNY4,151.1002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,898.14 (CNY4,404.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUTXTC0003.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3973148
Product RangeUTX Series
Technical Datasheet
Crimp Tool TypeHand
For Use WithAmphenol UTX S&F 2.5mm2, 4mm2, 6mm2 Contacts
Product RangeUTX Series
Technical Specifications
Crimp Tool Type
Hand
Product Range
UTX Series
For Use With
Amphenol UTX S&F 2.5mm2, 4mm2, 6mm2 Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.750708
