Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUTXFF4RCopy
Manufacturer Standard Lead Time18 weeks
Order Code4246426
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY4.390 (CNY4.9607) |
| 1000+ | CNY3.740 (CNY4.2262) |
| 2500+ | CNY3.670 (CNY4.1471) |
| 5000+ | CNY3.600 (CNY4.068) |
| 10000+ | CNY3.520 (CNY3.9776) |
| 20000+ | CNY3.450 (CNY3.8985) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY439.00 (CNY496.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUTXFF4RCopy
Manufacturer Standard Lead Time18 weeks
Order Code4246426
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use WithAmphenol UTX Series Industrial Solar Connectors
Wire Size AWG Min12AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
12AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Amphenol UTX Series Industrial Solar Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0059
