Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPHPB35BNR2Copy
Manufacturer Standard Lead Time12 weeks
Order Code3957385
Product RangeSurLok Plus Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.090 (CNY166.2117) |
| 5+ | CNY137.850 (CNY155.7705) |
| 10+ | CNY128.550 (CNY145.2615) |
| 25+ | CNY120.460 (CNY136.1198) |
| 50+ | CNY113.450 (CNY128.1985) |
| 100+ | CNY110.930 (CNY125.3509) |
| 250+ | CNY108.400 (CNY122.492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.09 (CNY166.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPHPB35BNR2Copy
Manufacturer Standard Lead Time12 weeks
Order Code3957385
Product RangeSurLok Plus Series
Technical Datasheet
Product RangeSurLok Plus Series
Voltage Rating1.5kVDC
Current Rating200A
Connector MountingCable Mount
Contact Termination TypeCrimp
Technical Specifications
Product Range
SurLok Plus Series
Voltage Rating
1.5kVDC
Connector Mounting
Cable Mount
Gender
Plug
Current Rating
200A
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130637
