Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPHIRCBPSR2Copy
Manufacturer Standard Lead Time12 weeks
Order Code3957368
Product RangeSurLok Plus Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.230 (CNY184.4499) |
| 5+ | CNY155.790 (CNY176.0427) |
| 10+ | CNY148.360 (CNY167.6468) |
| 25+ | CNY141.400 (CNY159.782) |
| 50+ | CNY140.450 (CNY158.7085) |
| 100+ | CNY130.830 (CNY147.8379) |
| 250+ | CNY128.990 (CNY145.7587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.23 (CNY184.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPHIRCBPSR2Copy
Manufacturer Standard Lead Time12 weeks
Order Code3957368
Product RangeSurLok Plus Series
Technical Datasheet
Product RangeSurLok Plus Series
Current Rating350A
Connector MountingPanel Mount
Contact Termination TypeBusbar Screw
Technical Specifications
Product Range
SurLok Plus Series
Current Rating
350A
Contact Termination Type
Busbar Screw
Gender
Receptacle
Connector Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
