Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPCRA16BSB0Copy
Manufacturer Standard Lead Time13 weeks
Order Code3909091
Product RangeSurLok Plus SLP Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.820 (CNY118.4466) |
| 5+ | CNY100.980 (CNY114.1074) |
| 10+ | CNY97.070 (CNY109.6891) |
| 25+ | CNY91.480 (CNY103.3724) |
| 50+ | CNY87.840 (CNY99.2592) |
| 100+ | CNY86.840 (CNY98.1292) |
| 250+ | CNY85.840 (CNY96.9992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.82 (CNY118.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPCRA16BSB0Copy
Manufacturer Standard Lead Time13 weeks
Order Code3909091
Product RangeSurLok Plus SLP Series
Technical Datasheet
Product RangeSurLok Plus SLP Series
Current Rating120A
Connector MountingCable Mount
Contact Termination TypeCrimp
Technical Specifications
Product Range
SurLok Plus SLP Series
Current Rating
120A
Contact Termination Type
Crimp
Gender
Receptacle
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053071
