Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoRL9100-303-F1Copy
Manufacturer Standard Lead Time22 weeks
Order Code2460954
Product RangeRADLOK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.140 (CNY96.2082) |
| 10+ | CNY78.770 (CNY89.0101) |
| 25+ | CNY75.940 (CNY85.8122) |
| 100+ | CNY72.150 (CNY81.5295) |
| 250+ | CNY69.490 (CNY78.5237) |
| 500+ | CNY65.660 (CNY74.1958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.14 (CNY96.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoRL9100-303-F1Copy
Manufacturer Standard Lead Time22 weeks
Order Code2460954
Product RangeRADLOK Series
Technical Datasheet
Product RangeRADLOK Series
Voltage Rating1kV
Current Rating300A
Connector MountingPanel Mount
Product Overview
The RADLOK series rugged and compact Power Interconnect Solution utilizing Amphenol latest RADSOK technology, Amphenol RADLOK™ product line was designed with compactness and robustness in mind.
- Tool-free mechanical locking
- High cycle durability (500 mating cycles)
Applications
Industrial
Technical Specifications
Product Range
RADLOK Series
Voltage Rating
1kV
Connector Mounting
Panel Mount
Gender
Plug
Current Rating
300A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062596
