Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT08SE-10-6S(SR)Copy
Manufacturer Standard Lead Time15 weeks
Order Code4296331
Your Part Number
6 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY746.980 (CNY844.0874) |
| 5+ | CNY694.060 (CNY784.2878) |
| 10+ | CNY641.140 (CNY724.4882) |
| 25+ | CNY603.610 (CNY682.0793) |
| 50+ | CNY576.800 (CNY651.784) |
| 100+ | CNY551.280 (CNY622.9464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY746.98 (CNY844.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT08SE-10-6S(SR)Copy
Manufacturer Standard Lead Time15 weeks
Order Code4296331
Technical Datasheet
Circular Connector Shell StyleRight Angle Plug
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Circular Connector Shell Style
Right Angle Plug
Coupling Style
Bayonet
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04282
