Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT08E10-6S-SR.Copy
Manufacturer Standard Lead Time19 weeks
Order Code2357322
Product RangePT Series
Your Part Number
111 In Stock
Need more?
111 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY567.450 (CNY641.2185) |
| 5+ | CNY515.350 (CNY582.3455) |
| 10+ | CNY482.990 (CNY545.7787) |
| 25+ | CNY455.020 (CNY514.1726) |
| 50+ | CNY423.200 (CNY478.216) |
| 100+ | CNY387.410 (CNY437.7733) |
Price for:Each
Minimum: 1
Multiple: 1
CNY567.45 (CNY641.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT08E10-6S-SR.Copy
Manufacturer Standard Lead Time19 weeks
Order Code2357322
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Coupling StyleBayonet
Insert Arrangement10-6
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
PT Series
Coupling Style
Bayonet
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-26482 Series I
Insert Arrangement
10-6
Contact Material
Copper Alloy
Insert Rotation
N
Alternatives for PT08E10-6S-SR.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033793
