Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT08E-14-18S(SR)Copy
Manufacturer Standard Lead Time20 weeks
Order Code3796254
Product RangePT Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY860.320 (CNY972.1616) |
| 5+ | CNY813.940 (CNY919.7522) |
| 10+ | CNY773.560 (CNY874.1228) |
| 25+ | CNY765.510 (CNY865.0263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY860.32 (CNY972.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT08E-14-18S(SR)Copy
Manufacturer Standard Lead Time20 weeks
Order Code3796254
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleRight Angle Plug
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Insert Arrangement14-18
Contact PlatingGold
Insert RotationN
Technical Specifications
Product Range
PT Series
Circular Connector Shell Style
Right Angle Plug
Coupling Style
Bayonet
Contact Plating
Gold
Equivalent Military Specification
MIL-DTL-26482 Series I
Circular Connector Contact Type
Solder Socket
Insert Arrangement
14-18
Insert Rotation
N
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053525
