Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT08E-14-12S(SR)Copy
Manufacturer Standard Lead Time9 weeks
Order Code3796253
Product RangePT Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,026.140 (CNY1,159.5382) |
| 5+ | CNY946.400 (CNY1,069.432) |
| 10+ | CNY866.670 (CNY979.3371) |
| 25+ | CNY786.930 (CNY889.2309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,026.14 (CNY1,159.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT08E-14-12S(SR)Copy
Manufacturer Standard Lead Time9 weeks
Order Code3796253
Product RangePT Series
Technical Datasheet
Product RangePT Series
Circular Connector Shell StyleRight Angle Plug
Insert Arrangement14-12
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
PT Series
Insert Arrangement
14-12
Connector Body Plating
Olive Drab Chromate over Cadmium
Service Class
Environmentally Sealed
Circular Connector Shell Style
Right Angle Plug
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052618
