Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT07A-12-10SCopy
Manufacturer Standard Lead Time17 weeks
Order Code3604545
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.430 (CNY367.7359) |
| 5+ | CNY308.860 (CNY349.0118) |
| 10+ | CNY292.280 (CNY330.2764) |
| 25+ | CNY279.530 (CNY315.8689) |
| 50+ | CNY269.570 (CNY304.6141) |
| 100+ | CNY269.430 (CNY304.4559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY325.43 (CNY367.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT07A-12-10SCopy
Manufacturer Standard Lead Time17 weeks
Order Code3604545
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-26482 Series I
Coupling StyleBayonet
Insert Arrangement12-10
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Equivalent Military Specification
MIL-DTL-26482 Series I
Insert Arrangement
12-10
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
General Duty
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
