
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY394.120 (CNY445.3556) |
| 5+ | CNY389.410 (CNY440.0333) |
| 10+ | CNY384.640 (CNY434.6432) |
| 25+ | CNY381.290 (CNY430.8577) |
| 50+ | CNY378.020 (CNY427.1626) |
| 100+ | CNY374.810 (CNY423.5353) |
Product Information
Product Overview
The PT06W10-6S is a 6-position Straight Plug with socket type gold-plated copper alloy contacts and 10-6 insert arrangement. The solder contact miniature cylindrical connector meets the most critical application needs. Design versatility combined with high reliability performance makes these series of miniature cylindrical connector ideal for environmental sealing or pressurized applications. A corrosion-resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment. Shell component for this series is aluminum. The dependable 5-key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves.
- Clamp assembly for moisture-proofing multi-jacketed cables
- Resilient inserts to provide high dielectric strength and moisture barrier
- Both insert and main joint gasket are molded from resilient neoprene
Applications
Aerospace, Defence, Military, Sensing & Instrumentation, System Monitoring, Automation & Process Control, Communications & Networking, Robotics, Mining, Oil & Gas, Logistics
Technical Specifications
PT Series
Straight Plug
Solder Socket
10-6
Olive Drab Chromate over Cadmium
Gold
Clamp Assembly, Moisture-proof
MIL-DTL-26482 Series I
6Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
