Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06W-12-3SCopy
Manufacturer Standard Lead Time14 weeks
Order Code3604837
Product RangePT Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY515.060 (CNY582.0178) |
| 5+ | CNY492.820 (CNY556.8866) |
| 10+ | CNY470.510 (CNY531.6763) |
| 25+ | CNY431.280 (CNY487.3464) |
| 50+ | CNY425.430 (CNY480.7359) |
| 100+ | CNY419.580 (CNY474.1254) |
| 250+ | CNY413.720 (CNY467.5036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY515.06 (CNY582.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06W-12-3SCopy
Manufacturer Standard Lead Time14 weeks
Order Code3604837
Product RangePT Series
Technical Datasheet
Product RangePT Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Socket
Insert Arrangement12-3
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Service ClassClamp Assembly, Moisture-proof
Technical Specifications
Product Range
PT Series
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Service Class
Clamp Assembly, Moisture-proof
Circular Connector Shell Style
Straight Plug
Insert Arrangement
12-3
Connector Body Plating
Olive Drab Chromate over Cadmium
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
